
INA293A4QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA293A4QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA293A4QDBVRQ1CT-ND - Cut Tape (CT) 296-INA293A4QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293A4QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 1.5mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 20 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 2.5V/µs | Mounting Type Surface Mount |
-3db Bandwidth 900 kHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 20 µA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 5 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,72300 € | 27,23 € |
| 25 | 2,50400 € | 62,60 € |
| 100 | 2,26320 € | 226,32 € |
| 250 | 2,14852 € | 537,13 € |
| 500 | 2,14038 € | 1.070,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,95212 € | 5.856,36 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

