
INA283AIDR | |
|---|---|
DigiKey Part Number | 296-INA283AIDRTR-ND - Tape & Reel (TR) 296-INA283AIDRCT-ND - Cut Tape (CT) 296-INA283AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA283AIDR |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA283AIDR Models |
Category | Accuracy ±0.4% |
Manufacturer Texas Instruments | Voltage - Input -14V ~ 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,43000 € | 34,30 € |
| 25 | 3,16240 € | 79,06 € |
| 100 | 2,86890 € | 286,89 € |
| 250 | 2,74208 € | 685,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,50161 € | 6.254,02 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |



