
INA282AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-36595-2-ND - Tape & Reel (TR) 296-36595-1-ND - Cut Tape (CT) 296-36595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA282AQDRQ1 |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA282AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58300 € | 35,83 € |
| 25 | 3,30720 € | 82,68 € |
| 100 | 3,00300 € | 300,30 € |
| 250 | 2,85804 € | 714,51 € |
| 500 | 2,77068 € | 1.385,34 € |
| 1.000 | 2,69875 € | 2.698,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,62283 € | 6.557,07 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |











