
INA282AIDGKR | |
|---|---|
DigiKey Part Number | 296-47258-2-ND - Tape & Reel (TR) 296-47258-1-ND - Cut Tape (CT) 296-47258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA282AIDGKR |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA282AIDGKR Models |
Category | Accuracy ±0.4% |
Manufacturer Texas Instruments | Voltage - Input -14V ~ 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Monitor | Supplier Device Package 8-VSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,11400 € | 31,14 € |
| 25 | 2,86840 € | 71,71 € |
| 100 | 2,59850 € | 259,85 € |
| 250 | 2,47328 € | 618,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,26074 € | 5.651,85 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

