
INA281B5QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA281B5QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA281B5QDBVRQ1CT-ND - Cut Tape (CT) 296-INA281B5QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281B5QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 1.5mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 20 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 2.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 20 µA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79700 € | 17,97 € |
| 25 | 1,64360 € | 41,09 € |
| 100 | 1,47570 € | 147,57 € |
| 250 | 1,39552 € | 348,88 € |
| 500 | 1,34714 € | 673,57 € |
| 1.000 | 1,30736 € | 1.307,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22157 € | 3.664,71 € |
| 6.000 | 1,19823 € | 7.189,38 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

