
INA281A5IDBVR | |
|---|---|
DigiKey Part Number | 296-INA281A5IDBVRTR-ND - Tape & Reel (TR) 296-INA281A5IDBVRCT-ND - Cut Tape (CT) 296-INA281A5IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281A5IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA281A5IDBVR Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 900 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47300 € | 14,73 € |
| 25 | 1,34360 € | 33,59 € |
| 100 | 1,20200 € | 120,20 € |
| 250 | 1,13444 € | 283,61 € |
| 500 | 1,10104 € | 550,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95943 € | 2.878,29 € |
| 6.000 | 0,94013 € | 5.640,78 € |
| 9.000 | 0,93046 € | 8.374,14 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |


