
INA281A1IDBVR | |
|---|---|
DigiKey Part Number | 296-INA281A1IDBVRTR-ND - Tape & Reel (TR) 296-INA281A1IDBVRCT-ND - Cut Tape (CT) 296-INA281A1IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281A1IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA281A1IDBVR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,26000 € | 31,50 € |
| 100 | 1,12590 € | 112,59 € |
| 250 | 1,06204 € | 265,51 € |
| 500 | 1,02822 € | 514,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95181 € | 2.855,43 € |
| 6.000 | 0,93267 € | 5.596,02 € |
| 9.000 | 0,92308 € | 8.307,72 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |







