
INA280A3IDCKT | |
|---|---|
DigiKey Part Number | 296-INA280A3IDCKTTR-ND - Tape & Reel (TR) 296-INA280A3IDCKTCT-ND - Cut Tape (CT) 296-INA280A3IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA280A3IDCKT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA280A3IDCKT Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 370µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
-3db Bandwidth 900 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94600 € | 19,46 € |
| 25 | 1,78240 € | 44,56 € |
| 100 | 1,60180 € | 160,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,47164 € | 367,91 € |
| 500 | 1,42130 € | 710,65 € |
| 750 | 1,39609 € | 1.047,07 € |
| 1.250 | 1,36815 € | 1.710,19 € |
| 1.750 | 1,35183 € | 2.365,70 € |
| 2.500 | 1,33613 € | 3.340,33 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

