
INA271SKGD1 | |
|---|---|
DigiKey Part Number | INA271SKGD1-ND |
Manufacturer | |
Manufacturer Product Number | INA271SKGD1 |
Description | IC CURRENT MONITOR 4.6% 0XCEPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 0-XCEPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±4.6% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | 0-XCEPT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 145,39524 € | 36.639,60 € |
| Unit Price without VAT: | 145,39524 € |
|---|---|
| Unit Price with VAT: | 173,02034 € |

