8-CDFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA271SHKJ

DigiKey Part Number
296-28278-5-ND
Manufacturer
Manufacturer Product Number
INA271SHKJ
Description
IC CURRENT MONITOR 4.6% 8CFP
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-CFP
Datasheet
 Datasheet
EDA/CAD Models
INA271SHKJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±4.6%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-55°C ~ 210°C
Mounting Type
Surface Mount
Package / Case
8-CFlatPack
Supplier Device Package
8-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.