
INA270AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-23016-2-ND - Tape & Reel (TR) 296-23016-1-ND - Cut Tape (CT) 296-23016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA270AQDRQ1 |
Description | IC CURRENT MONITOR 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA270AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,95210 € | 4.880,25 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

