INA253 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA253EVM

DigiKey Part Number
296-50803-ND
Manufacturer
Manufacturer Product Number
INA253EVM
Description
EVAL BOARD FOR INA253
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
INA253 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
2.4V/µs
Manufacturer
Texas Instruments
-3db Bandwidth
350kHz
Packaging
Bulk
Current - Supply (Main IC)
1.8mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.4V
Channels per IC
1 - Single
Utilized IC / Part
INA253
Amplifier Type
Current Sense
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,72000 €57,72 €
Manufacturers Standard Package
Unit Price without VAT:57,72000 €
Unit Price with VAT:68,68680 €