
INA253A3QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-INA253A3QPWRQ1TR-ND - Tape & Reel (TR) 296-INA253A3QPWRQ1CT-ND - Cut Tape (CT) 296-INA253A3QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA253A3QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA253A3QPWRQ1 Models |
Category | Voltage - Supply Span (Min) 2.7 V |
Mfr | Voltage - Supply Span (Max) 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Amplifier Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.4V/µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 350 kHz | Supplier Device Package 20-TSSOP |
Current - Input Bias 90 µA | Base Product Number |
Current - Supply 1.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,77400 € | 37,74 € |
| 25 | 3,48440 € | 87,11 € |
| 100 | 3,16560 € | 316,56 € |
| 250 | 3,04020 € | 760,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,78498 € | 5.569,96 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |


