Current Sense Amplifier 1 Circuit 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA253A2QPWRQ1

DigiKey Part Number
296-INA253A2QPWRQ1TR-ND - Tape & Reel (TR)
296-INA253A2QPWRQ1CT-ND - Cut Tape (CT)
296-INA253A2QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA253A2QPWRQ1
Description
IC CURR SENSE 1 CIRCUIT 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA253A2QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply Span (Min)
2.7 V
Mfr
Voltage - Supply Span (Max)
5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Amplifier Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.4V/µs
Package / Case
20-TSSOP (0.173", 4.40mm Width)
-3db Bandwidth
350 kHz
Supplier Device Package
20-TSSOP
Current - Input Bias
90 µA
Base Product Number
Current - Supply
1.8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,91000 €3,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,08457 €6.169,14 €
Manufacturers Standard Package
Unit Price without VAT:3,91000 €
Unit Price with VAT:4,65290 €