Current Sense Amplifier 1 Circuit 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA253A2IPWR

DigiKey Part Number
296-INA253A2IPWRTR-ND - Tape & Reel (TR)
296-INA253A2IPWRCT-ND - Cut Tape (CT)
296-INA253A2IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA253A2IPWR
Description
IC CURR SENSE 1 CIRCUIT 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA253A2IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
90 µA
Mfr
Current - Supply
1.8mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Slew Rate
2.4V/µs
Supplier Device Package
20-TSSOP
-3db Bandwidth
350 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,87000 €3,87 €
102,93800 €29,38 €
252,70360 €67,59 €
1002,44660 €244,66 €
2502,32392 €580,98 €
5002,32134 €1.160,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,13914 €4.278,28 €
4.0002,09795 €8.391,80 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €