
INA250A4PWR | |
|---|---|
DigiKey Part Number | 296-43804-2-ND - Tape & Reel (TR) 296-43804-1-ND - Cut Tape (CT) 296-43804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA250A4PWR |
Description | IC CURR SENSE 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA250A4PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 28 µA | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10400 € | 21,04 € |
| 25 | 1,92960 € | 48,24 € |
| 100 | 1,73700 € | 173,70 € |
| 250 | 1,64528 € | 411,32 € |
| 500 | 1,58998 € | 794,99 € |
| 1.000 | 1,54447 € | 1.544,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,50701 € | 3.014,02 € |
| 4.000 | 1,47618 € | 5.904,72 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |



