
INA250A2QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-46585-2-ND - Tape & Reel (TR) 296-46585-1-ND - Cut Tape (CT) 296-46585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA250A2QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA250A2QPWRQ1 Models |
Category | Voltage - Supply Span (Min) 2.7 V |
Mfr | Voltage - Supply Span (Max) 36 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Amplifier Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 50 kHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 28 µA | Base Product Number |
Current - Supply 200µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,95411 € | 3.908,22 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

