
INA250A2PWR | |
|---|---|
DigiKey Part Number | 296-47326-2-ND - Tape & Reel (TR) 296-47326-1-ND - Cut Tape (CT) 296-47326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA250A2PWR |
Description | IC CURR SENSE 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA250A2PWR Models |
Category | Current - Supply 200µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 16-TSSOP |
Gain Bandwidth Product 50 kHz | Base Product Number |
Current - Input Bias 28 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 2,13920 € | 53,48 € |
| 100 | 1,92870 € | 192,87 € |
| 250 | 1,82832 € | 457,08 € |
| 500 | 1,81008 € | 905,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,67705 € | 3.354,10 € |
| 4.000 | 1,64332 € | 6.573,28 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |




