
INA241B5QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241B5QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA241B5QDDFRQ1CT-ND - Cut Tape (CT) 296-INA241B5QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B5QDDFRQ1 |
Description | AEC-Q100, -4-V TO 110-V BIDIRECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA241B5QDDFRQ1 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.1 MHz | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Current - Input Bias 35 µA | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26200 € | 22,62 € |
| 25 | 2,07560 € | 51,89 € |
| 100 | 1,87050 € | 187,05 € |
| 250 | 1,77268 € | 443,17 € |
| 500 | 1,75286 € | 876,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,60524 € | 4.815,72 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

