
INA241B3IDR | |
|---|---|
DigiKey Part Number | 296-INA241B3IDRTR-ND - Tape & Reel (TR) 296-INA241B3IDRCT-ND - Cut Tape (CT) 296-INA241B3IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B3IDR |
Description | -5-V TO 110-V BIDIRECTIONAL HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 35 µA |
Mfr | Voltage - Input Offset 25 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.5mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.1 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77600 € | 17,76 € |
| 25 | 1,62480 € | 40,62 € |
| 100 | 1,45830 € | 145,83 € |
| 250 | 1,37892 € | 344,73 € |
| 500 | 1,34976 € | 674,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25006 € | 3.125,15 € |
| 5.000 | 1,22500 € | 6.125,00 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

