
INA241B2QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241B2QDGSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA241B2QDGSRQ1 |
Description | AEC-Q100, -4V TO 110V BIDIRECTIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.5mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 20 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.1 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 35 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60334 € | 4.008,35 € |
| Unit Price without VAT: | 1,60334 € |
|---|---|
| Unit Price with VAT: | 1,90797 € |

