MFR Recommended

INA240A3PW | |
|---|---|
DigiKey Part Number | 296-47188-ND |
Manufacturer | |
Manufacturer Product Number | INA240A3PW |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA240A3PW Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1.8mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 400 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 90 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA240A3PWR | Texas Instruments | 2.706 | 296-45090-1-ND | 2,83000 € | MFR Recommended |



