
INA238AIDGSR | |
|---|---|
DigiKey Part Number | 296-INA238AIDGSRTR-ND - Tape & Reel (TR) 296-INA238AIDGSRCT-ND - Cut Tape (CT) 296-INA238AIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA238AIDGSR |
Description | IC PWR MONITOR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA238AIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10600 € | 21,06 € |
| 25 | 1,93000 € | 48,25 € |
| 100 | 1,73700 € | 173,70 € |
| 250 | 1,64488 € | 411,22 € |
| 500 | 1,62088 € | 810,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49541 € | 3.738,52 € |
| 5.000 | 1,46632 € | 7.331,60 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |










