
INA233EVM | |
|---|---|
DigiKey Part Number | 296-47050-ND |
Manufacturer | |
Manufacturer Product Number | INA233EVM |
Description | EVAL BOARD FOR INA233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA233 - Current, Power, Voltage Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Current, Power, Voltage Monitor |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part INA233 |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |

