Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2331AIPWT

DigiKey Part Number
296-17647-2-ND - Tape & Reel (TR)
296-17647-1-ND - Cut Tape (CT)
296-17647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2331AIPWT
Description
IC INST AMP 2 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2331AIPWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
-
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,50100 €25,01 €
252,29800 €57,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,96864 €492,16 €
5001,90450 €952,25 €
7501,87237 €1.404,28 €
1.2501,83678 €2.295,97 €
1.7501,81599 €3.177,98 €
2.5001,79598 €4.489,95 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €