
INA2331AIPWR | |
|---|---|
DigiKey Part Number | 296-44980-2-ND - Tape & Reel (TR) 296-44980-1-ND - Cut Tape (CT) 296-44980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2331AIPWR |
Description | IC INST AMP 2 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2331AIPWR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 5V/µs | Supplier Device Package 14-TSSOP |
-3db Bandwidth 2 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,66400 € | 26,64 € |
| 25 | 2,44880 € | 61,22 € |
| 100 | 2,21250 € | 221,25 € |
| 250 | 2,09972 € | 524,93 € |
| 500 | 2,08934 € | 1.044,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,91684 € | 4.792,10 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

