
INA231AIYFFR | |
|---|---|
DigiKey Part Number | 296-41263-2-ND - Tape & Reel (TR) 296-41263-1-ND - Cut Tape (CT) 296-41263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA231AIYFFR |
Description | IC CURRENT MONITOR 0.5% 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | INA231AIYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 28V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04800 € | 26,20 € |
| 100 | 0,93380 € | 93,38 € |
| 250 | 0,87940 € | 219,85 € |
| 500 | 0,84658 € | 423,29 € |
| 1.000 | 0,81955 € | 819,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80977 € | 2.429,31 € |
| 6.000 | 0,79296 € | 4.757,76 € |
| 9.000 | 0,78454 € | 7.060,86 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |











