
INA2290A5IDGKR | |
|---|---|
DigiKey Part Number | 296-INA2290A5IDGKRTR-ND - Tape & Reel (TR) 296-INA2290A5IDGKRCT-ND - Cut Tape (CT) 296-INA2290A5IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2290A5IDGKR |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2290A5IDGKR Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 680µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,67400 € | 36,74 € |
| 25 | 3,39000 € | 84,75 € |
| 100 | 3,07860 € | 307,86 € |
| 250 | 2,93000 € | 732,50 € |
| 500 | 2,84046 € | 1.420,23 € |
| 1.000 | 2,76676 € | 2.766,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,61066 € | 6.526,65 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

