
INA2290A3IDGKR | |
|---|---|
DigiKey Part Number | 296-INA2290A3IDGKRTR-ND - Tape & Reel (TR) 296-INA2290A3IDGKRCT-ND - Cut Tape (CT) 296-INA2290A3IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2290A3IDGKR |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2290A3IDGKR Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 680µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,82900 € | 38,29 € |
| 25 | 3,53480 € | 88,37 € |
| 100 | 3,21190 € | 321,19 € |
| 250 | 3,08548 € | 771,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,80830 € | 7.020,75 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

