
INA223AIDSKT | |
|---|---|
DigiKey Part Number | 296-INA223AIDSKTTR-ND - Tape & Reel (TR) 296-INA223AIDSKTCT-ND - Cut Tape (CT) 296-INA223AIDSKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA223AIDSKT |
Description | IC CURRENT/VOLTAGE MONITOR 10SON |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High/Low-Side 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | INA223AIDSKT Models |
Category | Voltage - Input 0V ~ 26V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-WFDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 10-SON (2.5x2.5) |
Function Current/Voltage Monitor | Base Product Number |
Sensing Method High/Low-Side |

