
INA220AIDGSR | |
|---|---|
DigiKey Part Number | 296-44353-2-ND - Tape & Reel (TR) 296-44353-1-ND - Cut Tape (CT) 296-44353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA220AIDGSR |
Description | IC CURRENT MONITOR 1% 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA220AIDGSR Models |
Category | Voltage - Input 0V ~ 26V |
Manufacturer Texas Instruments | Current - Output 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Method High/Low-Side | Supplier Device Package 10-VSSOP |
Accuracy ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33100 € | 13,31 € |
| 25 | 1,21280 € | 30,32 € |
| 100 | 1,08300 € | 108,30 € |
| 250 | 1,02116 € | 255,29 € |
| 500 | 0,98698 € | 493,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92082 € | 2.302,05 € |
| 5.000 | 0,90129 € | 4.506,45 € |
| 7.500 | 0,89152 € | 6.686,40 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |










