
INA219BIDR | |
|---|---|
DigiKey Part Number | 296-27899-2-ND - Tape & Reel (TR) 296-27899-1-ND - Cut Tape (CT) 296-27899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA219BIDR |
Description | IC CURRENT MONITOR 0.5% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA219BIDR Models |
Category | Voltage - Input 0V ~ 26V |
Manufacturer Texas Instruments | Current - Output 10mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Sensing Method High-Side | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39400 € | 13,94 € |
| 25 | 1,27080 € | 31,77 € |
| 100 | 1,13580 € | 113,58 € |
| 250 | 1,07140 € | 267,85 € |
| 500 | 1,03768 € | 518,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96696 € | 2.417,40 € |
| 5.000 | 0,94665 € | 4.733,25 € |
| 7.500 | 0,93647 € | 7.023,53 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |










