
INA2181A4IDSQR | |
|---|---|
DigiKey Part Number | 296-INA2181A4IDSQRTR-ND - Tape & Reel (TR) 296-INA2181A4IDSQRCT-ND - Cut Tape (CT) 296-INA2181A4IDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A4IDSQR |
Description | IC CURR SENSE 2 CIRCUIT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A4IDSQR Models |
Category | Current - Supply 356µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 10-WFDFN Exposed Pad |
-3db Bandwidth 105 kHz | Supplier Device Package 10-WSON (2x2) |
Current - Input Bias 75 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,43400 € | 10,85 € |
| 100 | 0,38070 € | 38,07 € |
| 250 | 0,35512 € | 88,78 € |
| 500 | 0,33970 € | 169,85 € |
| 1.000 | 0,32702 € | 327,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31136 € | 934,08 € |
| 6.000 | 0,30369 € | 1.822,14 € |
| 9.000 | 0,29985 € | 2.698,65 € |
| 15.000 | 0,29560 € | 4.434,00 € |
| 21.000 | 0,29311 € | 6.155,31 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

