
INA2181A2IDGSR | |
|---|---|
DigiKey Part Number | 296-51164-2-ND - Tape & Reel (TR) 296-51164-1-ND - Cut Tape (CT) 296-51164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A2IDGSR |
Description | IC CURR SENSE 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A2IDGSR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 356µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 2V/µs | Supplier Device Package 10-VSSOP |
-3db Bandwidth 210 kHz | Base Product Number |
Current - Input Bias 75 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,43400 € | 10,85 € |
| 100 | 0,38070 € | 38,07 € |
| 250 | 0,35512 € | 88,78 € |
| 500 | 0,33970 € | 169,85 € |
| 1.000 | 0,32702 € | 327,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31364 € | 784,10 € |
| 5.000 | 0,30557 € | 1.527,85 € |
| 7.500 | 0,30152 € | 2.261,40 € |
| 12.500 | 0,29705 € | 3.713,12 € |
| 17.500 | 0,29443 € | 5.152,53 € |
| 25.000 | 0,29191 € | 7.297,75 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


