Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2181A1IDGSR

DigiKey Part Number
296-INA2181A1IDGSRTR-ND - Tape & Reel (TR)
296-INA2181A1IDGSRCT-ND - Cut Tape (CT)
296-INA2181A1IDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2181A1IDGSR
Description
IC CURR SENSE 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2181A1IDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
356µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Slew Rate
2V/µs
Supplier Device Package
10-VSSOP
-3db Bandwidth
350 kHz
Base Product Number
Current - Input Bias
75 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48300 €4,83 €
250,43400 €10,85 €
1000,38070 €38,07 €
2500,35512 €88,78 €
5000,33970 €169,85 €
1.0000,32702 €327,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31364 €784,10 €
5.0000,30557 €1.527,85 €
7.5000,30152 €2.261,40 €
12.5000,29705 €3.713,12 €
17.5000,29443 €5.152,53 €
25.0000,29191 €7.297,75 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €