
INA2180A4IDSGT | |
|---|---|
DigiKey Part Number | 296-INA2180A4IDSGTTR-ND - Tape & Reel (TR) 296-INA2180A4IDSGTCT-ND - Cut Tape (CT) 296-INA2180A4IDSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A4IDSGT |
Description | IC CURRENT SENSE 2 CIRCUIT 8WSON |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A4IDSGT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 355µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 2V/µs | Supplier Device Package 8-WSON (2x2) |
-3db Bandwidth 105 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA2180A4IDSGR | Texas Instruments | 405 | 296-INA2180A4IDSGRCT-ND | 0,59000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52440 € | 131,10 € |
| 500 | 0,50304 € | 251,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,63400 € | 15,85 € |
| 100 | 0,55980 € | 55,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61560 € | 15,39 € |
| 100 | 0,54350 € | 54,35 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

