Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2180A4IDGKT

DigiKey Part Number
296-47944-2-ND - Tape & Reel (TR)
296-47944-1-ND - Cut Tape (CT)
296-47944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2180A4IDGKT
Description
IC CURR SENSE 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2180A4IDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
355µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
2V/µs
Supplier Device Package
8-VSSOP
-3db Bandwidth
105 kHz
Base Product Number
Current - Input Bias
80 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA2180A4IDGKRTexas Instruments2.475296-51160-1-ND0,69000 €MFR Recommended
In-Stock: 403
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,70800 €7,08 €
250,63920 €15,98 €
1000,56430 €56,43 €
Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68700 €6,87 €
250,62040 €15,51 €
1000,54790 €54,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €