
INA217AIDWR | |
|---|---|
DigiKey Part Number | 296-INA217AIDWRTR-ND - Tape & Reel (TR) 296-INA217AIDWRCT-ND - Cut Tape (CT) 296-INA217AIDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA217AIDWR |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA217AIDWR Models |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 3.4 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,72500 € | 47,25 € |
| 25 | 4,37400 € | 109,35 € |
| 100 | 3,98770 € | 398,77 € |
| 250 | 3,86856 € | 967,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,52636 € | 7.052,72 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |


