
INA216A4RSWT | |
|---|---|
DigiKey Part Number | 296-INA216A4RSWTTR-ND - Tape & Reel (TR) 296-INA216A4RSWTCT-ND - Cut Tape (CT) 296-INA216A4RSWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A4RSWT |
Description | IC CURRENT MONITOR 0.03% 10UQFN |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A4RSWT Models |
Category | Accuracy ±0.03% |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-UFQFN |
Function Current Monitor | Supplier Device Package 10-UQFN (1.8x1.4) |
Sensing Method High-Side | Base Product Number |

