Current Monitor Regulator High-Side 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA216A4RSWR

DigiKey Part Number
296-29892-2-ND - Tape & Reel (TR)
296-29892-1-ND - Cut Tape (CT)
296-29892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA216A4RSWR
Description
IC CURRENT MONITOR 0.03% 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA216A4RSWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.03%
Voltage - Input
1.8V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65600 €6,56 €
250,59160 €14,79 €
1000,52150 €52,15 €
2500,48808 €122,02 €
5000,46790 €233,95 €
1.0000,45558 €455,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43082 €1.292,46 €
6.0000,42079 €2.524,74 €
9.0000,41576 €3.741,84 €
15.0000,41020 €6.153,00 €
21.0000,40694 €8.545,74 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €

Other Suppliers on DigiKey

492In Stock
Ships from Rochester Electronics, LLC