
INA216A3YFFT | |
|---|---|
DigiKey Part Number | 296-INA216A3YFFTTR-ND - Tape & Reel (TR) 296-INA216A3YFFTCT-ND - Cut Tape (CT) 296-INA216A3YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A3YFFT |
Description | IC CURRENT MONITOR 0.06% 4DSBGA |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A3YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.06% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,60720 € | 15,18 € |
| 100 | 0,53580 € | 53,58 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

