
INA216A3RSWT | |
|---|---|
DigiKey Part Number | 296-48554-2-ND - Tape & Reel (TR) 296-48554-1-ND - Cut Tape (CT) 296-48554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A3RSWT |
Description | IC CURRENT MONITOR 0.01% 10UQFN |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A3RSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,81320 € | 20,33 € |
| 100 | 0,72140 € | 72,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67760 € | 169,40 € |
| 500 | 0,65120 € | 325,60 € |
| 750 | 0,63797 € | 478,48 € |
| 1.250 | 0,62331 € | 779,14 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


