
INA216A3RSWR | |
|---|---|
DigiKey Part Number | 296-29891-2-ND - Tape & Reel (TR) 296-29891-1-ND - Cut Tape (CT) 296-29891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A3RSWR |
Description | IC CURRENT MONITOR 0.06% 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A3RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.06% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,59160 € | 14,79 € |
| 100 | 0,52150 € | 52,15 € |
| 250 | 0,48808 € | 122,02 € |
| 500 | 0,46790 € | 233,95 € |
| 1.000 | 0,45558 € | 455,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43082 € | 1.292,46 € |
| 6.000 | 0,42079 € | 2.524,74 € |
| 9.000 | 0,41576 € | 3.741,84 € |
| 15.000 | 0,41020 € | 6.153,00 € |
| 21.000 | 0,40694 € | 8.545,74 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

