Current Monitor Regulator High-Side 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA216A2YFFT

DigiKey Part Number
296-32099-2-ND - Tape & Reel (TR)
296-32099-1-ND - Cut Tape (CT)
296-32099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA216A2YFFT
Description
IC CURRENT MONITOR 0.05% 4DSBGA
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
INA216A2YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.05%
Voltage - Input
1.8V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85000 €8,50 €
250,77080 €19,27 €
1000,68300 €68,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,64112 €160,28 €
5000,61592 €307,96 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €