
INA216A2YFFR | |
|---|---|
DigiKey Part Number | 296-27633-2-ND - Tape & Reel (TR) 296-27633-1-ND - Cut Tape (CT) 296-27633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A2YFFR |
Description | IC CURRENT MONITOR 0.05% 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A2YFFR Models |
Category | Accuracy ±0.05% |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, DSBGA |
Function Current Monitor | Supplier Device Package 4-DSBGA (1x1) |
Sensing Method High-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37695 € | 1.130,85 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

