Current Monitor Regulator High-Side 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA216A2YFFR

DigiKey Part Number
296-27633-2-ND - Tape & Reel (TR)
296-27633-1-ND - Cut Tape (CT)
296-27633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA216A2YFFR
Description
IC CURRENT MONITOR 0.05% 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
INA216A2YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.05%
Voltage - Input
1.8V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 179.010 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34988 €1.049,64 €
6.0000,34147 €2.048,82 €
9.0000,33726 €3.035,34 €
15.0000,33259 €4.988,85 €
21.0000,32986 €6.927,06 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €

Other Suppliers on DigiKey

179.010In Stock
Ships from Rochester Electronics, LLC