
INA215AIDCKT | |
|---|---|
DigiKey Part Number | 296-40133-2-ND - Tape & Reel (TR) 296-40133-1-ND - Cut Tape (CT) 296-40133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA215AIDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA215AIDCKT Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 40 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,84640 € | 21,16 € |
| 100 | 0,75120 € | 75,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70584 € | 176,46 € |
| 500 | 0,67842 € | 339,21 € |
| 750 | 0,66471 € | 498,53 € |
| 1.250 | 0,64951 € | 811,89 € |
| 1.750 | 0,64062 € | 1.121,09 € |
| 2.500 | 0,63208 € | 1.580,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


