
INA214CIRSWR | |
|---|---|
DigiKey Part Number | 296-INA214CIRSWRTR-ND - Tape & Reel (TR) 296-INA214CIRSWRCT-ND - Cut Tape (CT) 296-INA214CIRSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214CIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA214CIRSWR Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 10-UFQFN |
Slew Rate 0.4V/µs | Supplier Device Package 10-UQFN (1.8x1.4) |
Gain Bandwidth Product 30 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS214RMUTAG | onsemi | 2.290 | NCS214RMUTAGOSCT-ND | 1,01000 € | Direct |
| ZXCT214CDSJ-7 | Diodes Incorporated | 2.070 | 31-ZXCT214CDSJ-7CT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63600 € | 15,90 € |
| 100 | 0,56150 € | 56,15 € |
| 250 | 0,52596 € | 131,49 € |
| 500 | 0,50450 € | 252,25 € |
| 1.000 | 0,49284 € | 492,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46503 € | 1.395,09 € |
| 6.000 | 0,45436 € | 2.726,16 € |
| 9.000 | 0,44901 € | 4.041,09 € |
| 15.000 | 0,44309 € | 6.646,35 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

