Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA214CIDCKR

DigiKey Part Number
296-48553-2-ND - Tape & Reel (TR)
296-48553-1-ND - Cut Tape (CT)
296-48553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA214CIDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA214CIDCKR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
28 µA
Mfr
Voltage - Input Offset
1 µV
Series
Current - Supply
65µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
0.4V/µs
Supplier Device Package
SC-70-6
Gain Bandwidth Product
30 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS214RSQT2Gonsemi15.470NCS214RSQT2GOSCT-ND0,61000 €Direct
ZXCT214CDW-7Diodes Incorporated1.51231-ZXCT214CDW-7CT-ND0,35000 €Similar
In-Stock: 5.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,69900 €6,99 €
250,63080 €15,77 €
1000,55700 €55,70 €
2500,52176 €130,44 €
5000,50048 €250,24 €
1.0000,48893 €488,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46134 €1.384,02 €
6.0000,45075 €2.704,50 €
9.0000,44545 €4.009,05 €
15.0000,43957 €6.593,55 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €