Similar
Similar
Similar
Similar

INA2143UAE4 | |
|---|---|
DigiKey Part Number | INA2143UAE4-ND |
Manufacturer | |
Manufacturer Product Number | INA2143UAE4 |
Description | IC OPAMP DIFF 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Differential IC Optical Network 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2143UAE4 Models |
Category | Applications Optical Network |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Type Differential | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA2143UA | Texas Instruments | 304 | INA2143UA-ND | 4,30000 € | MFR Recommended |
| AD8279ARZ | Analog Devices Inc. | 57 | 505-AD8279ARZ-ND | 4,63000 € | Similar |
| AD8279ARZ-R7 | Analog Devices Inc. | 0 | AD8279ARZ-R7TR-ND | 2,65652 € | Similar |
| AD8279ARZ-RL | Analog Devices Inc. | 1.905 | AD8279ARZ-RLCT-ND | 4,63000 € | Similar |
| AD8279BRZ | Analog Devices Inc. | 11 | AD8279BRZ-ND | 6,58000 € | Similar |



